Cart

SMM02040D5490BB300

VISHAY

MM0204 549R 0,1% 0,25W TK25
Supplier: Vishay
Matchcode: MM0204549R0,1%
Rutronik No.: WME11429
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
Best Choice
In Stock
0.1578 $
473.40 $

Prices

3,000 0.1578 $
6,000 0.1546 $
9,000 0.1525 $
18,000 0.1504 $
27,000 0.1472 $

Parameter

Resitor value
549 Ω
Package
0204
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?