Cart

SMM02040D2499CB300

VISHAY

MM0204 24,9R 0,25% 0,25W TK25
Supplier: Vishay
Matchcode: MM020424,9R0,25%
Rutronik No.: WME9161
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
In Stock
0.179 $
537.00 $

Prices

3,000 0.179 $
6,000 0.1755 $
12,000 0.1707 $

Parameter

Resitor value
24.9 Ω
Package
0204
Res.tolerance
0.25 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?