Cart

SMM02040D1210BB300

VISHAY

MM0204 121R 0,1% 0,25W TK25
Supplier: Vishay
Matchcode: MM0204121R0,1%
Rutronik No.: WME10891
Unit Pack: 3000
MOQ: 9000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1229 $
1,106.10 $

Prices

9,000 0.1229 $
30,000 0.0861 $

Parameter

Resitor value
121 Ω
Package
0204
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?