Cart

SMM02040C1219FB000

VISHAY

MM0204 12,1R 1% 0,25W TK50
Supplier: Vishay
Matchcode: MM020412,1R1%
Rutronik No.: WME10330
Unit Pack: 10000
MOQ: 30000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0181 $
543.00 $

Prices

30,000 0.0181 $
60,000 0.0166 $

Parameter

Resitor value
12.1 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?