Cart

SML4751-E3/61

VISHAY SML4751-E3/61

image shown is a representation only

VISHAY

Z-DIODE 1,0W 30V 10% SMA
Supplier: Vishay
Matchcode: SML4751
Rutronik No.: DZ10891
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1277 $
229.86 $

Prices

1,800 0.1277 $
3,600 0.1143 $
7,200 0.1066 $

Parameter

U(Z)
30 V
P(tot)
1 W
Tolerance
10 %
I(Z)
10.5 mA
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?