Cart

SML4743A-E3/61

VISHAY SML4743A-E3/61

image shown is a representation only

VISHAY

Z-DIODE 1,0W 13V 5% SMA
Supplier: Vishay
Matchcode: SML4743A
Rutronik No.: DZ11443
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
On request
0.2098 $
377.64 $

Prices

1,800 0.2098 $
3,600 0.1951 $
5,400 0.1857 $
7,200 0.1678 $
10,800 0.1542 $

Parameter

U(Z)
13 V
P(tot)
1 W
Tolerance
5 %
I(Z)
19 mA
Package
SMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?