Cart

SMF7V5A-GS08

VISHAY SMF7V5A-GS08

image shown is a representation only

VISHAY

TRANSIL UNI 0,2KW 9V SMF
Supplier: Vishay
Matchcode: SMF7V5A (AP)
Rutronik No.: DTRL8203
Unit Pack: 3000
MOQ: 30000
package: SMF
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/13/2014
0.1048 $
3,144.00 $
Article with this quantity is not orderable.

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
9 V
Automotive
AEC-Q(101)
Clamping voltag
12.9 V
Stand-off V Vwm
7.5 V
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?