Cart

SMF7V5A-E3-08

VISHAY SMF7V5A-E3-08

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,2KW 9V SMF
Supplier: Vishay
Matchcode: SMF7V5A
Rutronik No.: DTRL9899
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
In Stock
0.14 $
420.00 $

Prices

3,000 0.14 $
6,000 0.127 $
9,000 0.1205 $
12,000 0.11 $
18,000 0.1001 $

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
9 V
Automotive
NO
Clamping voltag
12.9 V
Stand-off V Vwm
7.5 V
Serie
SMF
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?