Cart

SMF5V0A-HE3-08

VISHAY SMF5V0A-HE3-08

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,2KW 6,8V SMF
Supplier: Vishay
Matchcode: SMF5V0A-HE3
Rutronik No.: DTRL9898
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1265 $
379.50 $

Prices

3,000 0.1265 $
6,000 0.1215 $
9,000 0.1134 $

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
AEC-Q(101)
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?