SMF33A-HE3-08


image shown is a representation only
Description:
ESD PROTECTION 0,2KW 40,6V SMF
Supplier:
VISHAY
Matchcode:
SMF33A-HE3-08
Rutronik No.:
DTRL15240
Unit Pack:
3000
MOQ:
30000
package:
SMF
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMF
- PowerDissipati
- 0.2 kW
- Application
- ESD
- Breakdown-V(BR)
- 40.6 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 53.3 V
- Stand-off V Vwm
- 33 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.