Cart

SMF33A-HE3-08

VISHAY SMF33A-HE3-08

image shown is a representation only

VISHAY

TRANSIL UNI 0,2KW 39V SMF
Supplier: Vishay
Matchcode: SMF33A-HE3
Rutronik No.: DTRL9888
Unit Pack: 3000
MOQ: 30000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0974 $
2,922.00 $

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?