Cart

SMF12A-E3-08

VISHAY SMF12A-E3-08

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,2KW 14V SMF
Supplier: Vishay
Matchcode: SMF12A
Rutronik No.: DTRL9876
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
Best Choice
In Stock
0.081 $
243.00 $

Prices

3,000 0.081 $
6,000 0.0775 $
9,000 0.0758 $
12,000 0.0717 $
18,000 0.0683 $

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
14 V
Automotive
NO
Clamping voltag
19.9 V
Stand-off V Vwm
12 V
Serie
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?