Cart

SMCJ8.5CA-E3/57T

VISHAY SMCJ8.5CA-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 10V SMC
Supplier: Vishay
Matchcode: SMCJ8.5CA
Rutronik No.: DTRL10253
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
0.2299 $
390.83 $

Prices

1,700 0.2299 $
3,400 0.2043 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
14.4 V
Stand-off V Vwm
8.5 V
Serie
SMCJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?