Cart

SMCJ5.0CAHE3/57T

VISHAY SMCJ5.0CAHE3/57T

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 7V SMC AECQ
Supplier: Vishay
Matchcode: SMCJ5.0CAHE3
Rutronik No.: DTRL10932
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
0.4421 $
751.57 $

Prices

1,700 0.4421 $
3,400 0.4322 $
5,100 0.4091 $
6,800 0.3893 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7 V
Automotive
AEC-Q(101)
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?