Cart

SMCJ5.0A-E3/57T

VISHAY SMCJ5.0A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 6,8V SMC
Supplier: Vishay
Matchcode: SMCJ5.0A
Rutronik No.: DTRL7367
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1941 $
164.99 $

Prices

850 0.1941 $
1,700 0.1871 $
3,400 0.1663 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?