Cart

SMCJ24AHE3/9AT

VISHAY SMCJ24AHE3/9AT

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 27V SMC
Supplier: Vishay
Matchcode: SMCJ24AHE3
Rutronik No.: DTRL9284
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
On request
0.60 $
2,100.00 $

Prices

3,500 0.60 $
7,000 0.56 $
10,500 0.481 $
14,000 0.409 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
AEC-Q(101)
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?