Cart

SMCJ20CA-E3/57T

VISHAY SMCJ20CA-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 23,4V SMC
Supplier: Vishay
Matchcode: SMCJ20CA-E3
Rutronik No.: DTRL10713
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
0.3062 $
520.54 $

Prices

1,700 0.3062 $
3,400 0.2913 $
5,100 0.2634 $
6,800 0.242 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
23.4 V
Automotive
NO
Clamping voltag
32 V
Stand-off V Vwm
20 V
Serie
SMCJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?