Cart

SMCJ170A-E3/57T

VISHAY SMCJ170A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 200V SMC
Supplier: Vishay
Matchcode: SMCJ170A
Rutronik No.: DTRL7460
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.165 $
280.50 $

Prices

1,700 0.165 $
3,400 0.1466 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
275 V
Stand-off V Vwm
170 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?