Cart

SMCJ16A-E3/57T

VISHAY SMCJ16A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 19V SMC
Supplier: Vishay
Matchcode: SMCJ16A
Rutronik No.: DTRL8115
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
0.2697 $
458.49 $

Prices

1,700 0.2697 $
3,400 0.2567 $
5,100 0.232 $
6,800 0.2132 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
19 V
Automotive
NO
Clamping voltag
26 V
Stand-off V Vwm
16 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?