Cart

SMCJ160CA-E3/9AT

VISHAY SMCJ160CA-E3/9AT

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 180V SMC
Supplier: Vishay
Matchcode: SMCJ160CA
Rutronik No.: DTRL11457
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
In Stock
0.3278 $
1,147.30 $

Prices

3,500 0.3278 $
7,000 0.3049 $
10,500 0.2901 $
14,000 0.2623 $
17,500 0.2409 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
180 V
Automotive
NO
Clamping voltag
259 V
Stand-off V Vwm
160 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?