Cart

SMCJ14CA-E3/57T

VISHAY SMCJ14CA-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 16V SMC
Supplier: Vishay
Matchcode: SMCJ14CA
Rutronik No.: DTRL7404
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
In Stock
0.1963 $
166.86 $

Prices

850 0.1963 $
1,700 0.1879 $
3,400 0.1837 $
5,100 0.1739 $
6,800 0.1655 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
16 V
Automotive
NO
Clamping voltag
23.2 V
Stand-off V Vwm
14 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?