Cart

SMCJ14A-E3/57T

VISHAY SMCJ14A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 16V SMC
Supplier: Vishay
Matchcode: SMCJ14A
Rutronik No.: DTRL6736
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
0.2664 $
452.88 $

Prices

1,700 0.2664 $
3,400 0.2535 $
5,100 0.2291 $
6,800 0.2105 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
16 V
Automotive
NO
Clamping voltag
23.2 V
Stand-off V Vwm
14 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?