Cart

SMCJ13A-E3/9AT

VISHAY SMCJ13A-E3/9AT

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 15V SMC
Supplier: Vishay
Matchcode: SMCJ13A
Rutronik No.: DTRL10464
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1885 $
659.75 $

Prices

3,500 0.1885 $
10,500 0.1728 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
21.5 V
Stand-off V Vwm
13 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?