Cart

SMCJ12A-E3/57T

VISHAY SMCJ12A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 14V SMC
Supplier: Vishay
Matchcode: SMCJ12A
Rutronik No.: DTRL7399
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.211 $
358.70 $

Prices

1,700 0.211 $
3,400 0.1875 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
14 V
Automotive
NO
Clamping voltag
19.9 V
Stand-off V Vwm
12 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?