Cart

SMCJ120A-E3/57T

VISHAY SMCJ120A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 140V SMC
Supplier: Vishay
Matchcode: SMCJ120A
Rutronik No.: DTRL10958
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
Soon available
0.2892 $
245.82 $

Prices

850 0.2892 $
1,700 0.269 $
3,400 0.2559 $
5,100 0.2314 $
6,800 0.2126 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
140 V
Automotive
NO
Clamping voltag
193 V
Stand-off V Vwm
120 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?