Cart

SMCJ110CA-E3/57T

VISHAY SMCJ110CA-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 129V SMC
Supplier: Vishay
Matchcode: SMCJ110CA
Rutronik No.: DTRL10451
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
0.3035 $
515.95 $

Prices

1,700 0.3035 $
3,400 0.2888 $
5,100 0.2611 $
6,800 0.2398 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
129 V
Automotive
NO
Clamping voltag
177 V
Stand-off V Vwm
110 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?