Cart

SMCJ100A-E3/57T

VISHAY SMCJ100A-E3/57T

image shown is a representation only

VISHAY

TRANSIL UNI 1,5KW 100V SMC
Supplier: Vishay
Matchcode: SMCJ100A
Rutronik No.: DTRL10164
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1509 $
256.53 $

Prices

1,700 0.1509 $
3,400 0.1341 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
117 V
Automotive
NO
Clamping voltag
162 V
Stand-off V Vwm
100 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?