Cart

SMCG5.0A-E3/57T

VISHAY SMCG5.0A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 7V SMCG
Supplier: Vishay
Matchcode: SMCG5.0A
Rutronik No.: DTRL9813
Unit Pack: 850
MOQ: 1700
package: SMCG
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.431 $
732.70 $

Prices

1,700 0.431 $
2,550 0.4002 $
5,100 0.3695 $

Parameter

Package
SMCG
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMCG
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?