Cart

SMCG28A-E3/57T

VISHAY SMCG28A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 33V SMCG
Supplier: Vishay
Matchcode: SMCG28A
Rutronik No.: DTRL8105
Unit Pack: 850
MOQ: 1700
package: SMCG
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.504 $
856.80 $

Prices

1,700 0.504 $
2,550 0.468 $
5,100 0.432 $

Parameter

Package
SMCG
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.4 V
Stand-off V Vwm
28 V
Serie
SMCG
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?