Cart

SMCG150A-E3/57T

VISHAY SMCG150A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 176V SMCG
Supplier: Vishay
Matchcode: SMCG150A-E3
Rutronik No.: DTRL10906
Unit Pack: 850
MOQ: 1700
package: SMCG
Packaging: REEL
On request
0.634 $
1,077.80 $

Prices

1,700 0.634 $
3,400 0.6034 $
5,100 0.5454 $
6,800 0.5011 $

Parameter

Package
SMCG
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
176 V
Automotive
NO
Clamping voltag
243 V
Stand-off V Vwm
150 V
Serie
SMCG
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?