Cart

SMC3K36CAHM3/9A

VISHAY SMC3K36CAHM3/9A

image shown is a representation only

VISHAY

TVS-DI. BI 3KW 42V SMC J-B AECQ
Supplier: Vishay
Matchcode: SMC3K36CAHM3
Rutronik No.: DTRL10503
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.788 $
2,758.00 $

TVS-DI. BI 3KW 42V SMC J-B AECQ Description

FEATURES
• Available in bi-directional polarity only
• 3000 W peak pulse power capability with a (10/1000 μs) waveform
• Excellent clamping capability
• Very fast response time
• Low incremental surge resistance
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
• Not recommended for PCB bottom side wave mounting
• AEC-Q101 qualified

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
42 V
Automotive
AEC-Q(101)
Clamping voltag
58.1 V
Stand-off V Vwm
36 V
Serie
SMC3K
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?