Cart

SMC3K36CAHM3/57

VISHAY SMC3K36CAHM3/57

image shown is a representation only

VISHAY

TRANSIL BI 3KW 42V SMC J-B AECQ
Supplier: Vishay
Matchcode: SMC3K36CAHM3
Rutronik No.: DTRL10309
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8562 $
1,455.54 $

Prices

1,700 0.8562 $
5,100 0.7534 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
42 V
Automotive
AEC-Q(101)
Clamping voltag
58.1 V
Stand-off V Vwm
36 V
Serie
SMC3K
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?