Cart

SMC3K33CA-M3/57

VISHAY SMC3K33CA-M3/57

image shown is a representation only

VISHAY

TVS-DI. BI 3KW 39V SMC J-Bend
Supplier: Vishay
Matchcode: SMC3K33CA-M3
Rutronik No.: DTRL10478
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8762 $
1,489.54 $

Prices

1,700 0.8762 $
5,100 0.771 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMC3K
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?