Cart

SMC3K28CA-M3/57

VISHAY SMC3K28CA-M3/57

image shown is a representation only

VISHAY

TVS-DI. BI 3KW 33V SMC J-Bend
Supplier: Vishay
Matchcode: SMC3K28CA-M3
Rutronik No.: DTRL11200
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
1.48 $
2,516.00 $

Prices

1,700 1.48 $
3,400 1.28 $
5,100 1.0865 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.4 V
Stand-off V Vwm
28 V
Serie
SMC3K
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?