Cart

SMBJ90CA-E3/52

VISHAY SMBJ90CA-E3/52

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 105V SMB
Supplier: Vishay
Matchcode: SMBJ90CA
Rutronik No.: DTRL7122
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.109 $
327.00 $

Prices

3,000 0.109 $
15,000 0.0757 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
105 V
Automotive
NO
Clamping voltag
146 V
Stand-off V Vwm
90 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?