Cart

SMBJ7.5D-M3/H

VISHAY SMBJ7.5D-M3/H

image shown is a representation only

VISHAY

TVS-DIO. UNI 0,6KW 9V 3.5% SMB
Supplier: Vishay
Matchcode: SMBJ7.5A 3.5%
Rutronik No.: DTRL11010
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.11 $
82.50 $

Prices

750 0.11 $
3,000 0.099 $
15,000 0.0687 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
9 V
Automotive
NO
Clamping voltag
12.7 V
Stand-off V Vwm
7.5 V
Serie
SMBJxxD
Tolerance
3.5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?