Cart

SMBJ7.0CA-M3/52

VISHAY SMBJ7.0CA-M3/52

image shown is a representation only

VISHAY

TRANSIL BI 0,6KW 8,2V SMB
Supplier: Vishay
Matchcode: SMBJ7.0CA-M3
Rutronik No.: DTRL10512
Unit Pack: 750
MOQ: 6000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1758 $
1,054.80 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
8.2 V
Automotive
NO
Clamping voltag
12 V
Stand-off V Vwm
7 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?