Cart

SMBJ7.0CA-E3/52

VISHAY SMBJ7.0CA-E3/52

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 8,2V SMB
Supplier: Vishay
Matchcode: SMBJ7.0CA
Rutronik No.: DTRL7361
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
Topseller
In Stock
0.0756 $
56.70 $

Prices

750 0.0756 $
1,500 0.0724 $
3,000 0.0708 $
6,000 0.067 $
9,000 0.0637 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
8.2 V
Automotive
NO
Clamping voltag
12 V
Stand-off V Vwm
7 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?