Cart

SMBJ64A-E3/52

VISHAY SMBJ64A-E3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 75V SMB
Supplier: Vishay
Matchcode: SMBJ64A
Rutronik No.: DTRL8003
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
Topseller
In Stock
0.1211 $
90.83 $

Prices

750 0.1211 $
1,500 0.1127 $
3,000 0.1072 $
6,000 0.0969 $
9,000 0.089 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
75 V
Automotive
NO
Clamping voltag
103 V
Stand-off V Vwm
64 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?