Cart

SMBJ5.0D-M3/H

VISHAY SMBJ5.0D-M3/H

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 7V 3.5% SMB
Supplier: Vishay
Matchcode: SMBJ5.0A 3.5%
Rutronik No.: DTRL10986
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
Best Choice
In Stock
0.109 $
81.75 $

Prices

750 0.109 $
1,500 0.1016 $
3,000 0.0967 $
5,250 0.0874 $
9,000 0.0803 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.7 V
Automotive
NO
Clamping voltag
9.1 V
Stand-off V Vwm
5 V
Serie
SMBJxxD
Tolerance
3.5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?