Cart

SMBJ5.0CD-M3/H

VISHAY SMBJ5.0CD-M3/H

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 7V 3.5% SMB
Supplier: Vishay
Matchcode: SMBJ5.0CA 3.5%
Rutronik No.: DTRL11032
Unit Pack: 750
MOQ: 7500
package: SMB
Packaging: REEL
Topseller
On request
0.0606 $
454.50 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.7 V
Automotive
NO
Clamping voltag
9.1 V
Stand-off V Vwm
5 V
Serie
SMBJxxD
Tolerance
3.5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?