Cart

SMBJ5.0AHE3/52

VISHAY SMBJ5.0AHE3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 6,8V SMB
Supplier: Vishay
Matchcode: SMBJ5.0AHE3
Rutronik No.: DTRL10088
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
In Stock
0.3996 $
299.70 $

Prices

750 0.3996 $
1,500 0.3716 $
2,250 0.3536 $
3,000 0.3197 $
6,000 0.2937 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
5.0 V
Automotive
AEC-Q(101)
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMBJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?