Cart

SMBJ45AHE3/52

VISHAY SMBJ45AHE3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 53V SMB
Supplier: Vishay
Matchcode: SMBJ45AHE3
Rutronik No.: DTRL11325
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.3179 $
953.70 $

Prices

3,000 0.3179 $
6,000 0.292 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
53 V
Automotive
AEC-Q(101)
Clamping voltag
72.7 V
Stand-off V Vwm
45 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?