Cart

SMBJ43CD-M3/H

VISHAY SMBJ43CD-M3/H

image shown is a representation only

VISHAY

TVS-DIO. BI 0,6KW 50V 3.5% SMB
Supplier: Vishay
Matchcode: SMBJ43CA 3.5%
Rutronik No.: DTRL11030
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
Topseller
In Stock
0.125 $
93.75 $

Prices

750 0.125 $
3,000 0.112 $
15,000 0.078 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
50 V
Automotive
NO
Clamping voltag
68.5 V
Stand-off V Vwm
43 V
Serie
SMBJxxD
Tolerance
3.5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?