Cart

SMBJ40A-E3/5B

VISHAY SMBJ40A-E3/5B

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 47V SMB
Supplier: Vishay
Matchcode: SMBJ40A
Rutronik No.: DTRL10355
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
In Stock
0.1227 $
392.64 $

Prices

3,200 0.1227 $
6,400 0.1141 $
9,600 0.1086 $
12,800 0.0982 $
19,200 0.0902 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?