Cart

SMBJ36D-M3/H

VISHAY SMBJ36D-M3/H

image shown is a representation only

VISHAY

TVS-DIO. UNI 0,6KW 42V 3.5% SMB
Supplier: Vishay
Matchcode: SMBJ36A 3.5%
Rutronik No.: DTRL10990
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
In Stock
0.107 $
80.25 $

Prices

750 0.107 $
1,500 0.0999 $
3,000 0.0951 $
5,250 0.086 $
7,500 0.079 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
42 V
Automotive
NO
Clamping voltag
57.3 V
Stand-off V Vwm
36 V
Serie
SMBJxxD
Tolerance
3.5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?