Cart

SMBJ36A-E3/5B

VISHAY SMBJ36A-E3/5B

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 43V SMB
Supplier: Vishay
Matchcode: SMBJ36A
Rutronik No.: DTRL9434
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0984 $
314.88 $

Prices

3,200 0.0984 $
6,400 0.0861 $
12,800 0.0738 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
43 V
Automotive
NO
Clamping voltag
58.1 V
Stand-off V Vwm
36 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?