Cart

SMBJ33D-M3/H

VISHAY SMBJ33D-M3/H

image shown is a representation only

VISHAY

TVS-DIO. UNI 0,6KW 39V 3.5% SMB
Supplier: Vishay
Matchcode: SMBJ33A 3.5%
Rutronik No.: DTRL10989
Unit Pack: 1
MOQ: 1
package: SMB
Packaging: REEL
In Stock
0.109 $
0.11 $

Prices

1 0.109 $
1,500 0.1016 $
3,000 0.0967 $
5,250 0.0874 $
7,500 0.0803 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
52.5 V
Stand-off V Vwm
33 V
Serie
SMBJxxD
Tolerance
3.5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?