Cart

SMBJ33AHE3/52

VISHAY SMBJ33AHE3/52

image shown is a representation only

VISHAY

TVS-DI. AUTO UNI 0,6KW 39V SMB
Supplier: Vishay
Matchcode: SMBJ33AHE3
Rutronik No.: DTRL9253
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
In Stock
0.4035 $
302.63 $

Prices

750 0.4035 $
1,500 0.3752 $
2,250 0.3571 $
3,000 0.3228 $
6,000 0.2966 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?