Cart

SMBJ30CD-M3/H

VISHAY SMBJ30CD-M3/H

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 35V 3.5% SMB
Supplier: Vishay
Matchcode: SMBJ30CA 3.5%
Rutronik No.: DTRL10967
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
In Stock
0.119 $
89.25 $

Prices

750 0.119 $
1,500 0.1107 $
3,000 0.1053 $
4,500 0.0952 $
7,500 0.0875 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
35 V
Automotive
NO
Clamping voltag
47.7 V
Stand-off V Vwm
30 V
Serie
SMBJxxD
Tolerance
3.5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?